- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP8400B2M1CENICBLKBLU
Description
+
Switch Push Button OFF (ON) SPST Square Button 0.5A 250VAC 50VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: RP8400B2M1CENICBLKBLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP8400B2M1CENICBLKBLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.5A@48 VAC
-
Actuator Style:Square Button
-
Terminal Type:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$13.75
100
$8.46
150
$6.70
200 +
$6.57
Click for Quote
Log in
to unlock special pricing