Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

RP8400B2M1CEBLKBLKNIL

Pushbutton Switch - SPST-NO - Standard - 125VAC @ 125mA - 50VDC @ 100mA - Square Black Button Actuator - Solder Lug - Panel Mo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPST-NO - Standard - 125VAC @ 125mA - 50VDC @ 100mA - Square Black Button Actuator - Solder Lug - Panel Mount.
Search Keywords: RP8400B2M1CEBLKBLKNIL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: RP8400B2M1CEBLKBLKNIL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPST
Switch Configuration: Off (On)
Contact Rating @ Voltage: 0.5A@48 VAC
Actuator Style: Square Button
Terminal Type: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RP8400B2M1CEBLKBLKNIL RoHS compliant?
Yes, RP8400B2M1CEBLKBLKNIL is RoHS compliant.
What is the lead time for RP8400B2M1CEBLKBLKNIL?
The standard lead time for RP8400B2M1CEBLKBLKNIL is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
On Order:
200   can ship 12/28/26
Minimum Order Quantity:
5
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.05
25
$5.88
50
$5.58
100
$5.34
250
$5.06
500
$4.63
1,000
$4.42
2,500 +
$4.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!