- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP8400B2M1CEBLKBLKGRN
Description
+
The RP8400B2M1CEBLKBLKGRN is a panel-mount, SPST momentary pushbutton switch with an integrated green LED indicator.
Search Keywords: RP8400B2M1CEBLKBLKGRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP8400B2M1CEBLKBLKGRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.125A@125 VAC
-
Actuator Style:Square Button
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5mm x 17.5mm x 19.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$9.14
100
$6.86
150
$6.40
200 +
$6.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT