Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

RP8300B2M1CEBLKREDNIL

Switch Push Button ON OFF SPST Button 0.5A 250VAC 50VDC Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON OFF SPST Button 0.5A 250VAC 50VDC Solder Lug Panel Mount
Search Keywords: RP8300B2M1CEBLKREDNIL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: RP8300B2M1CEBLKREDNIL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: On Off
Contact Rating @ Voltage: 0.5A@48 VAC
Actuator Style: Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 17.5 x 17.5 x 19.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RP8300B2M1CEBLKREDNIL RoHS compliant?
Yes, RP8300B2M1CEBLKREDNIL is RoHS compliant.
What is the lead time for RP8300B2M1CEBLKREDNIL?
The standard lead time for RP8300B2M1CEBLKREDNIL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.82
25
$6.11
50
$6.06
100
$5.19
250
$5.16
500
$5.15
1,000
$4.45
2,500 +
$4.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!