- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP8300B2M1CEBLKBLKNIL
E-Switch
RP8300B2M1CEBLKBLKNIL
The RP8300B2M1CEBLKBLKNIL is a momentary, single-pole single-throw (SPST) pushbutton switch designed for panel mounting.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The RP8300B2M1CEBLKBLKNIL is a momentary, single-pole single-throw (SPST) pushbutton switch designed for panel mounting.
Search Keywords: RP8300B2M1CEBLKBLKNIL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP8300B2M1CEBLKBLKNIL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:0.5A@48 VAC
-
Actuator Style:Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 19.9 mm
Frequently Asked Questions
Is RP8300B2M1CEBLKBLKNIL RoHS compliant?
Yes, RP8300B2M1CEBLKBLKNIL is RoHS compliant.
What is the lead time for RP8300B2M1CEBLKBLKNIL?
The standard lead time for RP8300B2M1CEBLKBLKNIL is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
On Order:
280
can ship 11/4/26
Minimum Order Quantity:
5
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$6.821
25
$5.764
70
$5.347
140
$5.076
280
$4.831
560
$4.619
1,050
$4.435
2,520 +
$4.424
Click for Quote
Log in
to unlock special pricing