Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

RP8200B2M1CEBLKBLKNIL

The RP8200B2M1CEBLKBLKNIL is a panel-mount, single-pole single-throw (SPST) latching pushbutton switch sealed to IP67 standard ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The RP8200B2M1CEBLKBLKNIL is a panel-mount, single-pole single-throw (SPST) latching pushbutton switch sealed to IP67 standards.
Search Keywords: RP8200B2M1CEBLKBLKNIL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: RP8200B2M1CEBLKBLKNIL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: On Off
Contact Rating @ Voltage: 0.1A@24 VDC
Actuator Style: Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 17.5mm x 17.5mm x 27.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RP8200B2M1CEBLKBLKNIL RoHS compliant?
Yes, RP8200B2M1CEBLKBLKNIL is RoHS compliant.
What is the lead time for RP8200B2M1CEBLKBLKNIL?
The standard lead time for RP8200B2M1CEBLKBLKNIL is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Ships today, if you order in
On Order:
750   can ship 12/28/26
Minimum Order Quantity:
5
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.75
25
$4.32
50
$4.31
100
$4.28
250
$4.23
500
$4.22
1,000
$4.21
2,500 +
$4.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!