- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP8200B2M1CEBLKBLKGRN
E-Switch
RP8200B2M1CEBLKBLKGRN
Illuminated Round Pushbutton Switch - 12 x .75 - Gold Over Silver - Epoxy - Black - Green LED
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Illuminated Round Pushbutton Switch - 12 x .75 - Gold Over Silver - Epoxy - Black - Green LED
Search Keywords: RP8200B2M1CEBLKBLKGRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP8200B2M1CEBLKBLKGRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:0.1A@24 VDC
-
Actuator Style:Button
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 27.2 mm
Frequently Asked Questions
Is RP8200B2M1CEBLKBLKGRN RoHS compliant?
Yes, RP8200B2M1CEBLKBLKGRN is RoHS compliant.
What is the lead time for RP8200B2M1CEBLKBLKGRN?
The standard lead time for RP8200B2M1CEBLKBLKGRN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$7.35
25
$6.29
50
$5.89
100
$5.54
250
$5.34
500
$5.10
1,000
$4.81
2,500 +
$4.80
Click for Quote
Log in
to unlock special pricing