Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

RP8200B2M1CEBLKBLKBLU

Illuminated Round Pushbutton Switch - 12 x .75 - Gold Over Silver - Epoxy - Black - Blue LED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Illuminated Round Pushbutton Switch - 12 x .75 - Gold Over Silver - Epoxy - Black - Blue LED
Search Keywords: RP8200B2M1CEBLKBLKBLU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: RP8200B2M1CEBLKBLKBLU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: On Off
Contact Rating @ Voltage: 0.1A@24 VDC
Actuator Style: Button
Illumination: Blue,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 17.5 x 17.5 x 27.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RP8200B2M1CEBLKBLKBLU RoHS compliant?
Yes, RP8200B2M1CEBLKBLKBLU is RoHS compliant.
What is the lead time for RP8200B2M1CEBLKBLKBLU?
The standard lead time for RP8200B2M1CEBLKBLKBLU is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.81
25
$5.55
50
$5.44
100
$5.33
250
$5.18
500
$5.07
1,000
$4.50
2,500 +
$3.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!