Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

RP8100B2M1CEBLKREDNIL

Pushbutton Switch - SPST-NO - Standard - 125mA @ 125VAC - 100mA @ 50VDC - Red Round Button Actuator - Non-Illuminated - Solder ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPST-NO - Standard - 125mA @ 125VAC - 100mA @ 50VDC - Red Round Button Actuator - Non-Illuminated - Solder Lug - Front Panel Mount.
Search Keywords: RP8100B2M1CEBLKREDNIL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: RP8100B2M1CEBLKREDNIL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 0.125A@125 VAC
Actuator Style: Round Curved Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 17.5 x 17.5 x 19.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RP8100B2M1CEBLKREDNIL RoHS compliant?
Yes, RP8100B2M1CEBLKREDNIL is RoHS compliant.
What is the lead time for RP8100B2M1CEBLKREDNIL?
The standard lead time for RP8100B2M1CEBLKREDNIL is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
420   can ship 2/3/27
Minimum Order Quantity:
5
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.46
50
$3.99
210
$3.57
420
$3.47
630
$3.46
1,050
$3.36
2,520
$3.35
5,040 +
$3.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!