Image is representational - see mfr. specs

RP8100B2M1CEBLKBLUBLU

E-Switch

Switch Push Button OFF (ON) SPST Curved Round Button 0.125A 125VAC 50VDC Momentary Contact Panel Mount Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button OFF (ON) SPST Curved Round Button 0.125A 125VAC 50VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: RP8100B2M1CEBLKBLUBLU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RP8100B2M1CEBLKBLUBLU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    OFF (ON)13768
  • Contact Rating @ Voltage:
    0.12513752A@125VAC
  • Actuator Style:
    Curved Round Button13737
  • Illumination:
    Blue,LED
  • Terminal Type:
    Solder Lug13770
  • Body Orientation:
    Straight13740
  • Dimension:
    17.5mm x 17.5mm x 22.113763mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 344
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$4.30
100
$4.20
250
$4.11
500
$3.71
1,000
$3.40
2,500
$2.97
5,000
$2.78
7,500 +
$2.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!