- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP8100B2M1CEBLKBLKRED
E-Switch
RP8100B2M1CEBLKBLKRED
A panel-mount, momentary push-button switch with an SPST circuit and red LED illumination.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP8100B2M1CEBLKBLKRED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:0.12513752A@125VAC
-
Actuator Style:Curved Round Button13737
-
Illumination:Red,LED
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
-
Dimension:17.5mm x 17.5mm x 21.313763mm