Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

RP8100B2M1CEBLKBLKGRN

Pushbutton Switch - SPST-NO - Standard - 125mA @ 125VAC - 100mA @ 50VDC - Black Round Button Actuator - Illuminated With Green ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPST-NO - Standard - 125mA @ 125VAC - 100mA @ 50VDC - Black Round Button Actuator - Illuminated With Green 2VDC LED - Solder Lug - Front Panel Mount.
Search Keywords: RP8100B2M1CEBLKBLKGRN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RP8100B2M1CEBLKBLKGRN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    0.125A@125 VAC
  • Actuator Style:
    Round Curved Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    17.5 x 17.5 x 21.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RP8100B2M1CEBLKBLKGRN RoHS compliant?
Yes, RP8100B2M1CEBLKBLKGRN is RoHS compliant.
What is the lead time for RP8100B2M1CEBLKBLKGRN?
The standard lead time for RP8100B2M1CEBLKBLKGRN is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 352
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$4.737
100
$4.489
250
$4.181
500
$3.998
1,000
$3.823
2,500
$3.813
5,000
$3.804
7,500 +
$3.794
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!