- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP8100B2M1CEBLKBLKBLU
Description
+
Pushbutton Switch - SPST-NO - Standard - 125mA @ 125VAC - 100mA @ 50VDC - Black Round Button Actuator - Illuminated With Blue 2.8VDC LED - Solder Lug - Front Panel Mount.
Search Keywords: RP8100B2M1CEBLKBLKBLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP8100B2M1CEBLKBLKBLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.125A@125 VAC
-
Actuator Style:Round Curved Button
-
Illumination:Blue,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 21.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$5.93
100
$5.69
250
$5.37
500
$4.67
1,000
$4.10
2,500
$3.42
5,000
$2.99
7,500 +
$2.95
Click for Quote
Log in
to unlock special pricing