- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP8100B1M1CEBLKYELNIL
Description
+
Switch Push Button ON OFF SPST Round Curved Button 0.125A 125VAC 50VDC Solder Lug Panel Mount
Search Keywords: RP8100B1M1CEBLKYELNIL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP8100B1M1CEBLKYELNIL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:0.125A@125 VAC
-
Actuator Style:Round Curved Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5 x 17.5 x 19.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
53
$5.77
105
$4.37
158
$4.06
210 +
$3.98
Click for Quote
Log in
to unlock special pricing