- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP8100B1M1CEBLKWHTYEL
Description
+
Switch Push Button OFF (ON) SPST Round Curved Button 0.125A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: RP8100B1M1CEBLKWHTYEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP8100B1M1CEBLKWHTYEL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.125A@125 VAC
-
Actuator Style:Round Curved Button
-
Illumination:Yellow,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:17.5mm x 17.5mm x 20.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
50
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$6.72
100
$5.04
150
$4.70
200 +
$4.61
Click for Quote
Log in
to unlock special pricing