- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP3508BBLKREDREDNS
Description
+
Pushbutton Switch - Illuminated - Red - No Marking - Solder Lug
Search Keywords: RP3508BBLKREDREDNS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP3508BBLKREDREDNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:3A@125VAC@(cUL/UL)
-
Actuator Style:Round Button
-
Illumination:Red,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 31.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
Minimum Order Quantity:
5
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$6.261
25
$4.916
100
$4.547
300
$4.216
500
$4.079
1,000
$3.951
2,500
$3.931
5,000 +
$3.912
Click for Quote
Log in
to unlock special pricing