Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

RP3508BBLKGRNGRNNS

Pushbutton Switch - Illuminated - Green - No Marking - Solder Lug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - Illuminated - Green - No Marking - Solder Lug
Search Keywords: RP3508BBLKGRNGRNNS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: RP3508BBLKGRNGRNNS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off On
Contact Rating @ Voltage: 3A@125VAC@(cUL/UL)
Actuator Style: Round Button
Illumination: Red,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 18 x 18 x 31.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RP3508BBLKGRNGRNNS RoHS compliant?
Yes, RP3508BBLKGRNGRNNS is RoHS compliant.
What is the lead time for RP3508BBLKGRNGRNNS?
The standard lead time for RP3508BBLKGRNGRNNS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 954
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.94
25
$5.87
100
$5.19
300
$5.00
500
$4.81
1,000
$4.74
2,500
$4.73
5,000 +
$4.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!