- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP3508ABLKREDREDNS
Description
+
Pushbutton Switch - SPST-NO - Standard - 3A - 125VAC - Red Round Button Actuator - Illuminated With Red 1.8VDC LED - Solder Lug - Front Panel Mount.
Search Keywords: RP3508ABLKREDREDNS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP3508ABLKREDREDNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Button
-
Illumination:Red,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 31.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.80
25
$5.75
100
$4.55
300
$4.43
500
$4.42
1,000
$4.41
2,500
$4.40
5,000 +
$4.39
Click for Quote
Log in
to unlock special pricing