- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP3508ABLKGRNGRNNS
E-Switch
RP3508ABLKGRNGRNNS
Pushbutton Switch - SPST-NO - Standard - 3A - 125VAC - Green Round Button Actuator - Illuminated With Green 2.2VDC LED - Solde ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP3508ABLKGRNGRNNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Button
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 31.5 mm