- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP3502MAYEL
E-Switch
RP3502MAYEL
Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: RP3502MAYEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP3502MAYEL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is RP3502MAYEL RoHS compliant?
Yes, RP3502MAYEL is RoHS compliant.
What is the lead time for RP3502MAYEL?
The standard lead time for RP3502MAYEL is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Buy all 45 in-stock or the regular minimum order quantity of 50
Stock lot only:
45
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$2.805
50
$2.550
100
$2.450
250
$2.320
500
$2.230
1,000
$2.130
2,500
$2.000
5,000
$1.690
7,500 +
$1.640
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT