- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- RP3502ABLK
E-Switch
RP3502ABLK
Pushbutton Switch, SPST-NO, OFF-(ON), Round Blk Cap, 3A, 120VAC, Solder, RP3502 Series | E-Switch RP3502ABLK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pushbutton Switch, SPST-NO, OFF-(ON), Round Blk Cap, 3A, 120VAC, Solder, RP3502 Series | E-Switch RP3502ABLK
Search Keywords: RP3502ABLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RP3502ABLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:3A@125VAC 125 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:16 x 16 x 25.8 mm
Product Guides
+
Frequently Asked Questions
Is RP3502ABLK RoHS compliant?
Yes, RP3502ABLK is RoHS compliant.
What is the lead time for RP3502ABLK?
The standard lead time for RP3502ABLK is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
770
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$2.008
200
$1.636
400
$1.550
600
$1.510
1,000
$1.461
2,600
$1.457
5,000
$1.454
7,600 +
$1.450
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT