- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RE11131023-115
E-Switch
RE11131023-115
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 10A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 10A 250VAC
Search Keywords: RE11131023115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RE11131023-115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:OFF ON13839
-
Contact Rating @ Voltage:10@125VAC@(cUL/UL) A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:Red13798
-
Bezel Color:Black13803
-
Illumination:Red,Incandescent Lamp
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Frequently Asked Questions
Is RE11131023-115 RoHS compliant?
Yes, RE11131023-115 is RoHS compliant.
What is the lead time for RE11131023-115?
The standard lead time for RE11131023-115 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
30
$1.93
250
$1.27
500
$1.13
1,000
$1.05
2,500
$1.01
5,000
$1.00
7,500
$0.99
10,000 +
$0.98
Click for Quote
Log in
to unlock special pricing