- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RDTDR06R2T
Description
+
Switch DIP N.O./N.C. SP6T 6 Shaft 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: RDTDR06R2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RDTDR06R2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:613458
-
Pole Throw Configuration:SP6T13461
-
Actuator Length:1 mm
-
Dimension:10mm x 13.05mm x 1013463mm
-
Mounting:Through Hole13457
-
Body Orientation:Right Angle13440
-
Terminal Type:PC Pins13472
-
Contact Rating @ Voltage:0.15@42VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$6.11
500
$3.76
750
$2.98
1,000 +
$2.92
Click for Quote
Log in
to unlock special pricing