- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RDTDR04P1T
Description
+
The RDTDR04P1T is a 4-position, through-hole rotary DIP switch with an IP67 rating for harsh environments.
Search Keywords: RDTDR04P1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RDTDR04P1T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:1 mm
-
Dimension:10 x 10 x 7.5 mm
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@42VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$4.81
500
$2.96
750
$2.34
1,000 +
$2.30
Click for Quote
Log in
to unlock special pricing