- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RDTCR04S2R
Description
+
Switch DIP SP4T 4 Cross Slot 0.15A 42VDC Gull Wing SMD T/R
Search Keywords: RDTCR04S2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RDTCR04S2R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
600 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:0 mm
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.15@42VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
300
$4.78
600
$2.94
900
$2.33
1,200 +
$2.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments