Image is representational - see mfr. specs

RDTBR10P1T

E-Switch

Switch DIP SP10T 10 Shaft 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP10T 10 Shaft 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: RDTBR10P1T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RDTBR10P1T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Actuator Length:
    7.3 mm
  • Dimension:
    10 x 10 x 13.8 mm
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.15@42VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.77
100
$1.74
250
$1.70
500
$1.68
1,000
$1.63
2,500
$1.43
5,000
$1.27
7,500 +
$1.26
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!