- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RDTAR16P1T
Description
+
Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.15A 42VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: RDTAR16P1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RDTAR16P1T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:1613458
-
Pole Throw Configuration:SP16T13461
-
Actuator Length:0 mm
-
Dimension:10mm x 10mm x 6.513463mm
-
Mounting:Through Hole13457
-
Body Orientation:Straight13440
-
Terminal Type:PC Pins13472
-
Contact Rating @ Voltage:0.15@42VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$3.82
500
$2.35
750
$1.86
1,000 +
$1.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments