- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RDTAR10R1T
Description
+
Dip Switch - BCD - 10 Position - 150mA - 42VDC - Rotary for Tool Actuator - 0.394" (10.00mm) Height Above Board - PC Pin - Through Hole - Right Angle.
Search Keywords: RDTAR10R1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RDTAR10R1T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:0 mm
-
Dimension:10 x 12.05 x 10 mm
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15@42VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$4.91
500
$3.02
750
$2.39
1,000 +
$2.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments