Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

RDTAR10P1T

The RDTAR10P1T is a 10-position, real code rotary switch designed for PCB mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
The RDTAR10P1T is a 10-position, real code rotary switch designed for PCB mounting.
Search Keywords: RDTAR10P1T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RDTAR10P1T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Actuator Length:
    0 mm
  • Dimension:
    10mm x 10mm x 6.5 mm
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.15@42VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RDTAR10P1T RoHS compliant?
Yes, RDTAR10P1T is RoHS compliant.
What is the lead time for RDTAR10P1T?
The standard lead time for RDTAR10P1T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,300
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
9 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$3.84
100
$3.58
250
$3.27
500
$3.14
750
$3.13
1,000 +
$2.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!