- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RDMBR10R2T
Description
+
Dip Switch - BCD - 10 Position - 100mA - 42VDC - Rotary with Shaft Actuator - 0.291" (7.39mm) Height Above Board - PC Pin - Through Hole - Right Angle.
Search Keywords: RDMBR10R2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RDMBR10R2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:4.5 mm
-
Dimension:7.4mm x 10.3mm x 7.4 mm
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@42VDC A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
449
Can Ship immediately
Minimum Order Quantity:
65
Order Increment:
65
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
65
$4.15
130
$3.92
260
$3.84
520
$3.72
1,040
$3.62
2,535
$3.47
5,005
$3.42
7,540 +
$3.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments