- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- RDMAR16P1T
Description
+
Rotary DIP Switch, Hexadecimal, 16 Pos., 100 mA, 42V DC, TH, PC Pin, IP67 | E-Switch RDMAR16P1T
Search Keywords: RDMAR16P1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RDMAR16P1T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Body Orientation:Straight
-
Actuator Style:Flush Shaft
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@42VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
263
$5.19
525
$3.20
788
$2.53
1,050 +
$2.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments