- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RD151C112F
Description
+
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 16A 250VAC 248.57VA
Search Keywords: RD151C112F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RD151C112F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:248.57@(cUL/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
200
$0.6000
400
$0.5813
1,000
$0.5552
2,600
$0.5239
5,000
$0.4562
7,600
$0.4440
10,000
$0.4429
15,000 +
$0.4418
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments