- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RD1113112R
Description
+
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 10A 250VAC
Search Keywords: RD1113112R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RD1113112R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:10@125VAC@(cUL/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
200
$0.4203
400
$0.4120
1,000
$0.4009
2,600
$0.3894
5,000
$0.3396
7,600
$0.3352
10,000
$0.3322
15,000 +
$0.3279
Click for Quote
Log in
to unlock special pricing