- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RBW2ABLKGILEF1
Description
+
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 248.57VA 50000Cycles
Search Keywords: RBW2ABLKGILEF1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RBW2ABLKGILEF1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:248.57@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Green
-
Bezel Color:Black
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
270
$19.58
540
$10.34
810
$7.11
1,080 +
$6.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments