- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RB2F42C1000-147
Description
+
Switch Rocker OFF ON DPST Quick Connect Flat Rocker 16A 250VAC
Search Keywords: RB2F42C1000147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RB2F42C1000-147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:16@250VAC@(ENEC14/SEMKO) A
-
Actuator Style:Flat Rocker
-
Actuator Color:Blue
-
Bezel Color:Black
-
Illumination:Blue,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$2.85
1,500
$1.51
2,250
$1.06
3,000 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments