- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RB242D1100
Description
+
Rocker Switch - DPST - 20A - 125VAC - Black Concave (Curved) Actuator - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: RB242D1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RB242D1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$1.74
250
$1.61
500
$1.57
1,000
$1.48
2,500
$1.44
5,000
$1.26
7,500
$1.23
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments