- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RB242D102R-137
Description
+
Switch Rocker DPST 20A 125V
Search Keywords: RB242D102R137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RB242D102R-137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
750
$5.34
1,500
$2.83
2,250
$1.99
3,000 +
$1.95
Click for Quote
Log in
to unlock special pricing