- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RB242D1021-136/ACC-F02-1
Description
+
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA
Search Keywords: RB242D1021136ACCF021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RB242D1021-136/ACC-F02-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Green
-
Bezel Color:Black
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.842
25
$3.043
100
$2.659
500
$2.355
750
$2.332
1,500
$2.309
2,250
$2.286
3,000 +
$2.263
Click for Quote
Log in
to unlock special pricing