- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RB212C1121
Description
+
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC
Search Keywords: RB212C1121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RB212C1121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@250VAC@ENEC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
750
$2.059
1,500
$1.267
2,250
$1.003
3,000 +
$0.983
Click for Quote
Log in
to unlock special pricing