- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RB212C1011-137
Description
+
Switch Rocker DPST 16A 125V
Search Keywords: RB212C1011137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RB212C1011-137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$1.78
100
$1.49
250
$1.44
500
$1.38
1,000
$1.32
3,000
$1.23
5,000
$1.03
8,000 +
$1.01
Click for Quote
Log in
to unlock special pricing