- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RB14DE1100
RB14DE1100
E-Switch
Rocker Switch - SPDT - 16A - 125VAC - Black Concave (Curved) Actuator - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Rocker Switch - SPDT - 16A - 125VAC - Black Concave (Curved) Actuator - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: RB14DE1100
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:E-Switch
-
Parça Numarası:RB14DE1100
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
3.237
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
Gemi olabilir
9.15.26
PRICE (USD)
MİKTAR
Unit Price
25
$1.69
100
$1.57
250
$1.48
500
$1.42
1.000
$1.36
2.500
$1.28
5.000
$1.10
7.500 +
$1.06
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT