- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RB14CE112S
Description
+
Switch Rocker ON OFF (ON) SPDT Quick Connect Curved Rocker 16A 250VAC
Search Keywords: RB14CE112S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RB14CE112S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:16@250VAC@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
750
$3.08
1,500
$1.63
2,250
$1.15
3,000 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments