- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RB141D1121
Description
+
Rocker Switch - SPST - 20A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - "O -" Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: RB141D1121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RB141D1121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,626
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
250
$1.064
500
$1.005
1,000
$0.969
2,500
$0.961
5,000
$0.959
7,500
$0.956
10,000
$0.954
15,000 +
$0.951
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT