- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RB141D1100-219
Description
+
Switch Rocker SPST 20A 125V
Search Keywords: RB141D1100219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RB141D1100-219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
750
$3.98
1,500
$2.11
2,250
$1.48
3,000 +
$1.45
Click for Quote
Log in
to unlock special pricing