- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RB141D1000-116
Description
+
Rocker Switch - SPST - 20A - 125VAC - Red Concave (Curved) Actuator - Illuminated With Red 125VAC Neon Light - No Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: RB141D1000116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RB141D1000-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
250
$1.025
500
$0.980
1,000
$0.971
2,500
$0.968
5,000
$0.966
7,500
$0.963
10,000
$0.961
15,000 +
$0.959
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments