- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RB141C1123/ACC-F01-1
Description
+
Rocker Switch, SPST, OFF-ON, 15A, 125V AC, QC 0.250", IP54, RB1 Series | E-Switch RB141C1123/ACC-F01-1
Search Keywords: RB141C1123ACCF011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RB141C1123/ACC-F01-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@250VAC@(ENEC14/SEMKO) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.063
250
$0.864
500
$0.825
1,000
$0.790
3,000
$0.758
5,000
$0.681
8,000
$0.663
10,000 +
$0.661
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments