- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RB141C1100-234
Description
+
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 16A 250VAC
Search Keywords: RB141C1100234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RB141C1100-234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:16@250VAC@ENEC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$1.045
500
$0.999
1,000
$0.956
2,500
$0.916
5,000
$0.801
7,500
$0.799
10,000
$0.791
15,000 +
$0.789
Click for Quote
Log in
to unlock special pricing