help desk software
Image is representational - see mfr. specs

RB141C1100-224

E-Switch

Switch Rocker OFF ON SPST Quick Connect Curved Rocker 16A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker OFF ON SPST Quick Connect Curved Rocker 16A 250VAC
Search Keywords: RB141C1100224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    RB141C1100-224
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off On
  • Contact Rating @ Voltage:
    16@250VAC@ENEC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Amber,Incandescent Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
250
Order Increment:
250
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.870
500
$0.831
1,000
$0.796
2,500
$0.763
5,000
$0.728
7,500
$0.717
10,000
$0.706
15,000 +
$0.696
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments