- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA812C1021-137
Description
+
The RA812C1021-137 is an illuminated DPST rocker switch designed for panel mounting with an ON-OFF function.
Search Keywords: RA812C1021137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RA812C1021-137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:248.57@(cUL/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Green
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$2.010
1,500
$1.237
2,250
$0.979
3,000 +
$0.960
Click for Quote
Log in
to unlock special pricing