- Home ›
- All Products›
- RA45EC1821
Description
+
Switch Rocker Dpst-no 16A 125V
Search Keywords: RA45EC1821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:RA45EC1821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
750
$1.687
1,500
$1.038
2,250
$0.822
3,000 +
$0.806
Click for Quote
Log in
to unlock special pricing